Eaton Push Button Actuator

Subtotal (1 pack of 50 units)*

₩981,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩981,900.00₩19,638.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-391
제조사 부품 번호:
216934 M22-DL-X-GVP
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

IP69K, NEMA 4X, IP67

제외

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator is part of the RMQ-Titan series, designed for those who demand reliability and stylish functionality in their applications. Its flush design ensures a seamless integration into various environments, while the high-quality titanium bezel offers durability against the elements. Engineered for momentary operation without a button plate, this actuator is ideal for users seeking enhanced ergonomic experiences. With robust protection ratings of IP67, IP69K, and NEMA 4X, it excels in demanding conditions, assuring performance in harsh industrial settings. This versatile actuator features a 22 mm opening diameter, providing immediate and effective feedback during operation. Experience efficiency wrapped in a modern aesthetic with this outstanding addition to your control devices.

Engineered for seamless integration in various environments

High-quality titanium bezel enhances durability and elegance

Designed for momentary operation, ensuring quick response

Offers superior protection against dust and water ingress

Compact dimensions make it suitable for space-constrained applications

Reinforced with robust materials for lasting performance

Ideal for a range of industrial applications, meeting diverse needs

관련된 링크들