Eaton Black Push Button Actuator
- RS 제품 번호:
- 250-821
- 제조사 부품 번호:
- 216729 M22-DP-S-X-GVP
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩583,140.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩583,140.00 | ₩23,326.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-821
- 제조사 부품 번호:
- 216729 M22-DP-S-X-GVP
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IP67/IP69K, NEMA 4X, CE | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IP67/IP69K, NEMA 4X, CE | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator is designed for robust performance in various applications, embodying the highest standards of safety and reliability. With its sleek titanium bezel and momentary functionality, this actuator combines both aesthetic appeal and operational efficiency. The device is engineered to withstand demanding conditions, offering excellent ingress protection ratings of IP67 and IP69K, making it suitable for environments where moisture and dust are prevalent. Its spring-return mechanism ensures ease of use while enhancing user safety.
Sealed against ingress with IP67 and IP69K ratings suitable for harsh environments
21 mm opening diameter allows compatibility with a wide range of installations
Designed to meet NEMA 4X standards ensuring performance in various conditions
관련된 링크들
- Eaton Red Push Button Actuator
- Eaton Yellow Push Button Actuator
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Black Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- Eaton M22 Series Push Button Switch, Spring Return, 22 mm Cutout, IP67, IP69K