Eaton White Push Button Actuator

Subtotal (1 pack of 5 units)*

₩154,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩154,680.00₩30,936.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-815
제조사 부품 번호:
216665 M22-DRH-W
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

UL Category Control No.: NKCR, CSA File No.: 012528, VDE 0660, CSA-C22.2 No. 14-05, UL File No.: E29184, UL 508, CE, DNV GL, CSA Std. C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.: 3211-03, VDE, IEC 60947-5, CSA Std. C22.2 No. 94-91, UL IEC/EN 60947, CSA IEC/EN 60947-5, CE Marked EN 60947-5

Actuator Colour

White

COO (Country of Origin):
DE
The Eaton pushbutton switch from the Moeller series M22, specifically designed for the RMQ-Titan product line, offers an extended maintained function, expertly crafted in a striking white finish. With its robust titanium bezel, this pushbutton is not just about aesthetics; it provides exceptional durability and resilience, making it suitable for a wide range of applications in demanding environments. The design blends classic elements with modern functionality, ensuring reliability over a lifespan that exceeds one million operations. The device is engineered to meet stringent safety and protection standards, with an impressive IP66/IP67/IP69K rating, providing peace of mind in challenging conditions. Ideal for industrial settings, this pushbutton also incorporates features that facilitate easy integration into existing systems while ensuring user-friendly operation.

Extended maintained function for versatile control

Titanium bezel enhances both durability and style

Exceptional lifespan of over one million operations

Suitable for a range of demanding industrial applications

Designed to maintain high standards of safety and protection

User-friendly operation optimised for convenience

Easy integration into existing automation systems

관련된 링크들