Eaton Blue Push Button Actuator
- RS 제품 번호:
- 251-117
- 제조사 부품 번호:
- 216802 M22-DRLH-B
- 제조업체:
- Eaton
Subtotal (1 pack of 5 units)*
₩189,060.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩189,060.00 | ₩37,812.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-117
- 제조사 부품 번호:
- 216802 M22-DRLH-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | UL File No.: E29184, EN 60947-5, CSA Class No.: 3211-03, CSA Std. C22.2 No. 14-05, CE marked, DNV GL, CSA-C22.2 No. 14-05, VDE 0660, UL 508, CSA, UL, CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 94-91, IEC 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, VDE CE IEC/EN 60947-5, IEC/EN 60947 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals UL File No.: E29184, EN 60947-5, CSA Class No.: 3211-03, CSA Std. C22.2 No. 14-05, CE marked, DNV GL, CSA-C22.2 No. 14-05, VDE 0660, UL 508, CSA, UL, CSA-C22.2 No. 94-91, CSA Std. C22.2 No. 94-91, IEC 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, VDE CE IEC/EN 60947-5, IEC/EN 60947 | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated pushbutton actuator redefines functionality and aesthetics in control applications. Designed with a sophisticated blue illumination and classical extended design, this pushbutton actuator offers crucial visual indicators in diverse environments. Its durable titanium bezel not only enhances its longevity but also provides a sleek finish that complements various installations. This actuator ensures excellent operational reliability, thanks to its robust mechanical lifespan of up to 1,000,000 operations. The device also thoughtfully accommodates user preferences with a switchable stay-put/spring-return function, granting versatility for various applications. With a degree of protection reaching IP69K, it is designed for use in rigorous settings, ensuring resilience against dust and moisture. Elevate your control experience with a solution that combines innovative technology with exceptional quality.
Sophisticated blue illumination enhances visibility and user experience
Offers a choice between stay-put and spring-return function, tailored for usability
Constructed with a titanium bezel for enhanced durability and modern aesthetic
Rated at IP69K, ensuring superior protection against harsh conditions
Mechanical lifespan of 1,000,000 operations guarantees long-lasting reliability
Extended design caters to various installation setups while ensuring ease of use
Robust electrical and mechanical specifications comply with multiple industry standards
관련된 링크들
- Eaton Yellow Push Button Actuator
- Eaton Orange Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton RMQ-Titan Series Blue Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- Eaton Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K
- Eaton Push Button Actuator