Eaton Green Push Button Actuator

Subtotal (1 unit)*

₩95,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-564
제조사 부품 번호:
185683 C22-DR-G-K10-P1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Actuator Colour

Green

Standards/Approvals

UL 508, CSA IEC/EN 60947-5-1, CSA Class No.: 321103, CSA File No.: 165628, CE marking, CSA-C22.2 No. 14-18 and No. 94.2-15, UL Category Control No.: NKCR, UL CE VDE 0660, UL File No.: E29184

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is a classic and robust solution designed for reliability in demanding environments. Featuring a flat, maintained actuator that is simple to operate, this pushbutton is specifically engineered for intuitive use and durability. Made of high-quality materials, it showcases a striking green actuator colour that ensures visual clarity. With a compact design and diverse operational parameters, it caters to various applications, making it an ideal choice for both industrial and commercial settings. Its high operational reliability, compact size, and superior protection ratings provide peace of mind, ensuring that it performs consistently under pressure. Perfectly suited for those who seek a balance of functionality and style, this pushbutton enhances operational workflows without compromising on aesthetics.

Designed for high visibility and easy operation with a green actuator colour

Flat design allows for seamless integration into various applications

Robust construction ensures durability against mechanical shock and environmental factors

Exceptional lifespan supports prolonged use in demanding conditions

Rated for a broad range of ambient temperatures, accommodating diverse operational environments

High degree of protection safeguards against dust and water ingress

Latching switching function provides consistent performance during operation

Compact size and lightweight make installation and handling straightforward

Complies with several international standards, ensuring safety and reliability in all installations

관련된 링크들