Eaton White Push Button Actuator
- RS 제품 번호:
- 244-393
- 제조사 부품 번호:
- 185686 C22-DR-W-K10-P1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩95,260.00
제조사가 재고 비축중
- 2027년 1월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-393
- 제조사 부품 번호:
- 185686 C22-DR-W-K10-P1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 UL CE CSA CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | |
| Actuator Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 UL CE CSA CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | ||
Actuator Colour White | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is expertly designed for reliability and ease of use. Its classic flat design features a maintained switching function, making it ideal for applications requiring consistent performance. Designed with a sleek white actuator, it seamlessly blends into various environments while providing a robust solution for control operations. The pushbutton's M12A plug connections enhance its versatility, catering to demanding industrial settings. Engineered for durability, it withstands extreme temperatures and mechanical stress, ensuring long service life.
Sleek design enhances aesthetic integration in any workspace
Robust construction guarantees long-lasting operational integrity
Maintained switching function provides reliable performance in various applications
M12A plug capability simplifies installation and reduces downtimes
Rated for high mechanical shock resistance, ensuring durability
Wide operating temperature range caters to diverse working conditions
관련된 링크들
- Eaton White Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Push Button Actuator
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s