Eaton Push Button Actuator

Subtotal (1 unit)*

₩112,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-385
제조사 부품 번호:
185624 C22-D-X-K20-P65
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA CE IEC/EN 60947-5-1 VDE 0660 UL CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is a sophisticated yet user-friendly control device designed for exceptional performance in diverse applications. With its flat design and momentary action, this pushbutton facilitates intuitive operation, ensuring impulse reliability for industrial environments. Engineered with durability in mind, it features a robust titanium bezel and cable connection for enhanced longevity. The pushbutton operates smoothly with a spring-return mechanism, promising reliable function over countless switching operations. Easy to install and versatile enough to accommodate varied mounting positions, this product is suitable for a wide range of applications, delivering both practicality and advanced technological features.

Robust construction ensures long-lasting performance even in challenging environments

Spring-return mechanism provides reliable momentary action for quick response

Titanium bezel offers enhanced aesthetics along with durability

Designed to withstand adverse conditions with an impressive degree of protection

Flat design allows for easy integration into various setups and installations

Compatible with a range of control circuits for versatile applications

Low actuation force makes it easy to operate, reducing user fatigue

Wide ambient temperature range ensures functionality in diverse climates

Accommodates various electrical connection types for flexible installation

관련된 링크들