Eaton Push Button Actuator

Subtotal (1 unit)*

₩91,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-152
제조사 부품 번호:
185678 C22-D-X-K01-P1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

VDE 0660, CSA IEC/EN 60947-5-1, UL 508, CSA-C22.2 No. 14-18 and No. 94.2-15, UL File No.: E29184, CSA Class No.: 321103, UL, CE marking, UL Category Control No.: NKCR, Contacts with Safety function, by positive opening to IEC/EN 60947-5-1, CE, CSA File No.: 165628

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is engineered for precision and reliability in demanding environments. This versatile pushbutton features a flat design with a momentary action mechanism, providing seamless operation for a wide range of applications. Equipped with an M12A plug and cable configuration, it ensures simple integration into existing systems. The sophisticated titanium bezel not only enhances its aesthetic appeal but also ensures durability against harsh conditions. With a compact footprint and outstanding mechanical lifespan, this pushbutton is an ideal choice for users seeking high performance in space-constrained installations. The device is built to withstand mechanical shocks and offers excellent protection ratings, making it suitable for both indoor and outdoor settings.

Compact design allows for flexible mounting positions

Flat actuator style enhances ease of use in various applications

Shock resistance ensures reliable operation even under harsh conditions

Long operational lifespan reduces maintenance and replacement costs

Rated for high insulation voltage, promoting safety and reliability

Damp heat resistance makes it suitable for various climates

Easy cable connection simplifies installation hassle

NEMA 12 and IP67/IP69K ratings guarantee superior protection against dust and water

관련된 링크들