Eaton Red Push Button Actuator
- RS 제품 번호:
- 243-144
- 제조사 부품 번호:
- 185608 C22-DR-R-K01-P62
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩97,960.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-144
- 제조사 부품 번호:
- 185608 C22-DR-R-K01-P62
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660 CSA IECEN 6094751 UL CE CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | |
| Actuator Colour | Red | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660 CSA IECEN 6094751 UL CE CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184 | ||
Actuator Colour Red | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed to bring reliability and efficiency to your control systems. With its classic flat design and vibrant red actuator, it provides not only a functional solution but also an aesthetically pleasing addition to any panel. The maintained switching function ensures that the button will remain in its last position until manually reset, making it ideal for applications that require precise control. Built to withstand demanding environments, the pushbutton is equipped with a robust NEMA 12 and IP67/IP69K rating, guaranteeing protection against dust and high-pressure water jets. Whether you're integrating it into industrial machinery or control panels, this pushbutton meets the highest standards of safety and durability, featuring a positive opening design in accordance with IEC/EN 60947-5-1 standards. Its a versatile solution that blends quality with performance.
Constructed for optimal durability in harsh environments
Maintained operation for enhanced user control
Compliant with stringent safety and performance standards
Feature-rich design suitable for various applications
User-friendly installation with a straightforward wiring setup
A bold colour scheme enhances visibility in any control setup
Robust materials ensure longevity and reliability
Efficiently designed for higher operational performance
관련된 링크들
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green, Red Push Button Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C