Eaton White Push Button Actuator
- RS 제품 번호:
- 232-196
- 제조사 부품 번호:
- 121547 C22S-DR-W-K20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩66,720.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-196
- 제조사 부품 번호:
- 121547 C22S-DR-W-K20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CSA Class No.: 321103, UL, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CE marking, VDE 0660, UL Category Control No.: NKCR, UL 508, CSA, UL File No.: E29184 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CSA Class No.: 321103, UL, CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CE marking, VDE 0660, UL Category Control No.: NKCR, UL 508, CSA, UL File No.: E29184 | ||
제외
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 pushbutton is designed for reliability and ease of use in a range of applications. Its flat, maintained design is not only aesthetically pleasing but also ensures high functionality with two normally open (N/O) contacts, making it ideal for control and signalling functions. Crafted with practicality in mind, this pushbutton features screw connection for simple installation while ensuring a secure fit. The unit is suitable for a variety of environments, boasting a robust IP67/IP69K rating for dust and water protection. Whether in industrial, commercial, or any demanding settings, The Eaton C22 pushbutton stands out for its longevity and resilience, promising up to 5 million operations for dependable performance throughout its lifespan.
Flat design enhances usability and visual appeal
Maintained switching function allows for stable status indication
Screw connection type facilitates effortless installation and maintenance
IP67/IP69K rating provides excellent protection against dust and water ingress
Robust construction allows for operation in extreme ambient temperatures
High lifespan ensures fewer replacements, reducing downtime
Compatible with various actuating forces for versatile applications
Lightweight design optimises handling and fitting in tight spaces
관련된 링크들
- Eaton White Push Button Actuator
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Green Push Button Actuator
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series