Eaton Black Push Button Actuator
- RS 제품 번호:
- 230-516
- 제조사 부품 번호:
- 121554 C22S-DR-S-K01
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩53,160.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-516
- 제조사 부품 번호:
- 121554 C22S-DR-S-K01
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking CSA certified UL 508 UL Listed CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.: 321103 UL File No.: E29184 CSA File No.: 165628 VDE 0660 IEC/EN 60947-5-1 UL Category Control No.: NKCR | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking CSA certified UL 508 UL Listed CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.: 321103 UL File No.: E29184 CSA File No.: 165628 VDE 0660 IEC/EN 60947-5-1 UL Category Control No.: NKCR | ||
Actuator Colour Black | ||
제외
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is an exemplary solution for efficient control in a variety of applications. Designed with precision, this flat, maintained pushbutton features a robust black bezel and screw connection, making it an ideal choice for industrial and commercial environments. Constructed with utmost attention to detail, it encompasses a positive opening mechanism that adheres to IEC/EN standards, ensuring both safety and reliability. Boasting an impressive mechanical lifespan of up to 5,000,000 operations, this durable pushbutton is built to withstand rigorous use. The compact design allows for seamless integration into existing systems, while its weatherproof properties guarantee performance in challenging conditions. With certifications from esteemed bodies like CE and UL, you can trust in the performance and safety of this exceptional device, making it a valuable addition to any control system.
Positive opening mechanism enhances safety and functionality
Compact design ensures easy installation in limited spaces
Designed with a durable black bezel for robust functionality
Screw connection provides secure and reliable electric connection
Weatherproof construction resists harsh environmental conditions
Certified by multiple industry standards for quality assurance
High mechanical lifespan minimises maintenance requirements
Lightweight design enhances ease of handling and installation
관련된 링크들
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,