Eaton Black Push Button Actuator
- RS 제품 번호:
- 230-435
- 제조사 부품 번호:
- 121581 C22S-DR-X-K11
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩62,460.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-435
- 제조사 부품 번호:
- 121581 C22S-DR-X-K11
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, UL Category Control No.: NKCR, UL, CSA Class No.: 321103, UL File No.: E29184, CE marking, UL 508, CSA File No.: 165628, VDE 0660, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, UL Category Control No.: NKCR, UL, CSA Class No.: 321103, UL File No.: E29184, CE marking, UL 508, CSA File No.: 165628, VDE 0660, CSA | ||
제외
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed for optimal performance in diverse applications. Featuring a maintained actuation, this pushbutton not only offers reliability but also ensures user-friendly operation with its flat design and black bezel. Its compact structure, with a diameter of 29.7 mm, fits seamlessly into various installation environments. This product is engineered to withstand demanding conditions, boasting a lifespan of up to 5 million operations and an expansive operating temperature range. With its screw connection functionality, the pushbutton simplifies installation while adhering to strict safety and certification standards, making it a dependable choice for any control panel.
Compact design fits effortlessly into various applications
Constructed for a prolonged lifespan, ensuring longevity
Flat actuator design allows for versatile mounting options
Robust climatic proofing enhances performance in challenging environments
Compatible with a wide range of control systems for versatile application
Screw connection ensures ease of installation and secure connections
Certified to multiple international standards for safety assurance
Maintenance-friendly design reduces downtime and enhances efficiency
관련된 링크들
- Eaton Black Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s