Eaton Push Button Actuator

Subtotal (1 unit)*

₩53,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-123
제조사 부품 번호:
121545 C22S-DR-G-K10
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA File No.: 165628, CSA-C22.2 No. 14-05 and 94-M91, CE marking, IEC/EN 60947-5-1, CSA, VDE 0660, UL NKCR, UL File No.: E29184, UL, UL 508, CSA Class No.: 321103

제외

COO (Country of Origin):
DE
The Eaton pushbutton actuator from Eaton represents a blend of function and design, embodying the essence of reliability in industrial controls. Engineered for simplicity and effectiveness, this actuator features a green maintained function, making it ideal for applications that require clear visual cues in operation. The flat design not only enhances aesthetics but also offers ergonomic ease of use. With robust specifications tailored to withstand rigorous environments, this device is built for longevity. Its screw connection ensures secure installations, whilst the compliance with various certifications provides assurance of quality and performance. Whether integrated into machinery or standalone systems, this pushbutton actuator stands as a testament to Eaton's commitment to innovation in control solutions.

Designed for easy visibility with its vibrant green colour

Flat form factor supports modern installation aesthetics

Certified for safety, meeting multiple industry standards

Durable construction promises a lifespan of 5 million operations

Smooth operation with a latching switching functionality

Easy to install with a reliable screw connection type

Suitable for diverse environments with a wide temperature range

IP67/IP69K rating ensures protection against dust and water ingress

관련된 링크들