Eaton White Push Button Actuator
- RS 제품 번호:
- 103-939
- 제조사 부품 번호:
- 136687 C22S-DRL-W-K10-120
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩104,000.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩104,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-939
- 제조사 부품 번호:
- 136687 C22S-DRL-W-K10-120
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | CSA certified CE marking IEC/EN 60947-5-1 UL Listed UL 508 CSA File No.: 165628 UL File No.: E29184 CSA Class No.: 321103 UL Category Control No.: NKCR VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals CSA certified CE marking IEC/EN 60947-5-1 UL Listed UL 508 CSA File No.: 165628 UL File No.: E29184 CSA Class No.: 321103 UL Category Control No.: NKCR VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 | ||
제외
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a versatile solution for various applications. With a sleek flat design and LED white light, this pushbutton actuator is ideal for situations where visibility is crucial. The product is CSA certified, CE marked, and meets various international standards for safety and quality. With a rugged plastic construction and NEMA 4X, 13 protection, this pushbutton actuator is built to withstand harsh environmental conditions.
Flat design with white LED light for high visibility
Plastic construction with NEMA 4X 13 protection for durability
Screw connection type for easy installation
Maintained actuator function for convenience
Suitable for illumination with a lifespan of 1000000 operations
Rated operational voltage of 120V AC for reliable performance
Rated insulation voltage of 250V for added safety
관련된 링크들
- Eaton White Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton M22 Series White Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- Eaton White Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IP66