Greenlee , 1 Piece Punch & Die Set, 22.5 mm, kit contents: Pg 16, 20, Speed Lock & Draw Stud 9.5 mm (For Iso 16/20/25
- RS 제품 번호:
- 819-9044
- 제조사 부품 번호:
- 52055433
- 제조업체:
- Greenlee
Subtotal (1 unit)*
₩108,186.00
재고있음
- 29 개 단위 배송 준비 완료
- 추가로 2026년 6월 01일 부터 19 개 단위 배송
- 추가로 2026년 6월 29일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩108,186.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-9044
- 제조사 부품 번호:
- 52055433
- 제조업체:
- Greenlee
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Greenlee | |
| Product Type | Punch & Die Set | |
| Number of Pieces | 1 | |
| Sub Type | Speed Punch and Die | |
| Kit Contents | Pg 16, 20, Speed Lock & Draw Stud 9.5 mm (For Iso 16/20/25 And Pg 16), Punch & Die Iso 16, 63, 50, 25, 40, Speed Lock & Draw Stud 19 mm (For Iso 32/40/50/63), 32, Speed Punch Set Iso 16-40 Or Iso 16-63 | |
| Application | Punching Holes In Mild Steel, Plastic, Aluminium | |
| Hole Size | 22.5 mm | |
| Operation | Hydraulic | |
| Series | Speed Punch | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Greenlee | ||
Product Type Punch & Die Set | ||
Number of Pieces 1 | ||
Sub Type Speed Punch and Die | ||
Kit Contents Pg 16, 20, Speed Lock & Draw Stud 9.5 mm (For Iso 16/20/25 And Pg 16), Punch & Die Iso 16, 63, 50, 25, 40, Speed Lock & Draw Stud 19 mm (For Iso 32/40/50/63), 32, Speed Punch Set Iso 16-40 Or Iso 16-63 | ||
Application Punching Holes In Mild Steel, Plastic, Aluminium | ||
Hole Size 22.5 mm | ||
Operation Hydraulic | ||
Series Speed Punch | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Greenlee Speed Punch & Die
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud
Greenlee Speed Punch
Note
Speed lock and draw stud not included
관련된 링크들
- Greenlee , 1 Piece Punch & Die Set, 32.5 mm, kit contents: Punch & Die Iso 16-63, Punch & Die Pg 16, Speed Lock & Draw
- Greenlee , 1 Piece Punch & Die Set, 16.2 mm, kit contents: Iso 63, Punch & Die Iso 16, Speed Lock & Draw Stud 9, Iso 20,
- Greenlee , 7 Piece Punch & Die Set, kit contents: 40, Punch & Die Iso 16, 50, Punch & Die Pg 16, 20, 32, Speed Lock &
- Greenlee , 1 Piece Draw Stud, 9.5 mm, kit contents: 5 mm For Iso 16/20/25/Pg 16, Contains Punch & Die For Iso 16, Speed
- Greenlee Punch & Die Set, kit contents: Patented Punch Unit Includes Punch, Die And Draw Stud For Manual And Hydraulic
- Greenlee Punch & Die Set, 64 mm, kit contents: Die, Punch, Draw Stud For Manual And Hydraulic Operation, Circular,
- Greenlee Punch & Die Set, 12.5 mm to 64.0 mm, kit contents: Patented Punch Unit Includes Punch, Die And Draw Stud For
- Greenlee , 10 Piece Punch & Die Set, ISO 16/20/25/32/40, kit contents: Draw Studs For Manual Operation 19.0 x 55 mm,