Greenlee , 1 Piece Punch & Die Set, 16.2 mm, kit contents: Iso 63, Punch & Die Iso 16, Speed Lock & Draw Stud 9, Iso 20,

Subtotal (1 unit)*

₩95,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
819-9032
제조사 부품 번호:
52055431
제조업체:
Greenlee
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Greenlee

Product Type

Punch & Die Set

Kit Contents

Iso 63, Punch & Die Iso 16, Speed Lock & Draw Stud 9, Iso 20, Iso 25, Speed Punch Set Iso 16-40 Or Iso 16-63, Iso 50, Iso 32, Speed Lock & Draw Stud 19 mm For Iso 32/40/50/63, 5 mm For Iso 16/20/25 And Pg 16, Iso 40, Pg 16

Number of Pieces

1

Sub Type

Speed Punch and Die

Application

Plastic, Aluminium, Mild Steel

Cutting Capacity

3.5 mm

Hole Size

16.2 mm

Operation

Use with The Ls50 L Flex Battery Operation Driver

Series

Speed Punch

Standards/Approvals

No

제외

COO (Country of Origin):
US

Greenlee Speed Punch & Die


The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.

Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.

Set range from ISO 16 to 63

Simple to use

Includes Punch & Die

No thread makes it the fastest system on the market

Suitable for mild steel (St37), plastic and aluminium to 3.5 mm

Up to 3x faster

Capable of 40,000 lbs of punching force

ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud

ISO 32, 40, 50, 63 works with 19 mm Draw Stud

Greenlee Speed Punch


Note

Speed lock and draw stud not included

관련된 링크들