Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump (1) O-Ring, (4) Bolt, (1) Mechanical Shaft Seal, (1)

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩239,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩239,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-9406
제조사 부품 번호:
SK411-0003
제조업체:
Xylem Jabsco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Xylem Jabsco

Product Type

Pump Accessory

Kit Contents

(1) O-Ring, (4) Bolt, (1) Mechanical Shaft Seal, (1) Impeller

For Use With

Flexible Impeller Pump

Standards/Approvals

No

COO (Country of Origin):
GB

Jabsco Utility Pumps


Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift

Will handle hard and soft solids

Can pump up to 90% entrained air

10 minute dry run protection

Light, compact, portable and tough

Fitted with thermal overload cut-out

33 LPM and 80 LPM models fitted with continously rated motors

316 stainless steel shafts with Carbon / Ceramic mechanical seals

Will pump liquids with viscosity <150 cP

Quick and easy to maintain

Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

Caution

Do not pump gasoline, diesel, solvents, thinners or other flammable liquids. Not suitable for use in explosive atmospheres

관련된 링크들