Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller, Seal, End Cover Screw, O-Ring
- RS 제품 번호:
- 705-9400
- 제조사 부품 번호:
- SK411-0001
- 제조업체:
- Xylem Jabsco
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩270,820.00
일시적 품절
- 2026년 9월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩270,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 705-9400
- 제조사 부품 번호:
- SK411-0001
- 제조업체:
- Xylem Jabsco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Xylem Jabsco | |
| Product Type | Pump Accessory | |
| Kit Contents | Impeller, Seal, End Cover Screw, O-Ring | |
| For Use With | Flexible Impeller Pump | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Xylem Jabsco | ||
Product Type Pump Accessory | ||
Kit Contents Impeller, Seal, End Cover Screw, O-Ring | ||
For Use With Flexible Impeller Pump | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Jabsco Utility Pumps
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available
Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover
Caution
Do not pump gasoline, diesel, solvents, thinners or other flammable liquids. Not suitable for use in explosive atmospheres
관련된 링크들
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller, End Cover Screw, Seal, O-Ring
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Seal, O-Ring, Impeller, End Cover Screw
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump (1) O-Ring, (4) Bolt, (1) Mechanical Shaft Seal, (1)
- Xylem Jabsco Pump Accessory for use with Utility Pump (4) Bolt, (1) Impeller, (1) Mechanical Shaft Seal, (1) O-Ring
- Xylem Jabsco Pump Accessory for use with 53040 Dockside Utility Pump (1) Mechanical Shaft Seal, (1) Impeller, (1)
- Xylem Jabsco 12V Direct Coupling Water Pump
- Xylem Jabsco 110V Water Pump, 80L/min
- Xylem Jabsco 10 bar Central Heating Pump, 2.7 m Head 1/2 in BSP