Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 재고 번호:
288-8330
제조 부품 번호:
SIEF-M30B-NS-S-L-WA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Proximity sensor is designed to provide accurate detection with a maximum operating temperature of 70°C. It offers reliable performance in industrial automation applications, thanks to its inductive sensor technology and NPN output type.

Rated operating distance of 10 mm for precise detection
Housing material made of durable metal for long-lasting use
CE standards met for quality assurance
Resistant to magnetic fields for stable operation
Switching current of 200 mA for efficient performance
IP67 rating for protection against dust and water ingress
Reverse polarity protection for safety of electrical connections

관련된 링크들