Festo Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
288-8324
제조사 부품 번호:
SIEF-M18NB-NS-S-L-WA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Inductive proximity sensor is a reliable and efficient solution for various industrial automation applications. With its high-quality construction and innovative technology, this sensor ensures accurate and consistent performance in challenging environments.

Conforms to standard EN 60947-5-2 for quality assurance
Detection range of 12 mm for precise sensing
IP67 rating for protection against dust and water ingress
Resistant to magnetic fields for reliable operation
Output type NPN for versatile compatibility
Short circuit overload protection for safety
Reverse polarity protection for ease of use
Switching frequency of DC 2000 Hz for fast response
3-pin Fixcon M12x1 plugs for easy installation

관련된 링크들