Festo SOIA-M12PB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- RS 제품 번호:
- 851-663
- 제조사 부품 번호:
- SOIA-M12PB-PNLK-M12
- 제조업체:
- Festo
N
Subtotal (1 unit)*
₩100,798.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩100,798.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 851-663
- 제조사 부품 번호:
- SOIA-M12PB-PNLK-M12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Proximity Sensor | |
| Thread Size | M12 | |
| Body Style | Round | |
| Length | 44.5mm | |
| IP Rating | IP65 | |
| Mount Type | Flush | |
| Terminal Type | Cable | |
| Housing Material | Polybutylene Terephthalate | |
| Width | 8mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V | |
| Materials Detected | Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1200Hz | |
| Output Type | PNP | |
| Series | SOIA | |
| Maximum AC Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Proximity Sensor | ||
Thread Size M12 | ||
Body Style Round | ||
Length 44.5mm | ||
IP Rating IP65 | ||
Mount Type Flush | ||
Terminal Type Cable | ||
Housing Material Polybutylene Terephthalate | ||
Width 8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V | ||
Materials Detected Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1200Hz | ||
Output Type PNP | ||
Series SOIA | ||
Maximum AC Voltage 30V | ||
- COO (Country of Origin):
- VN
The Festo round proximity switch designed for accurate detection of position and displacement applications, ensuring reliable performance across a range of environments and specifications.
Inductive measurement with a rated operating distance of 0 mm to 4 mm
Operating temperature range from -25 °C to 70 °C, enhancing versatility
Push-pull switching output is switchable for flexibility
IP65 and IP67 rated for robust protection against dust and water ingress
Integrated overload protection ensures device safety
관련된 링크들
- Festo SOIA-M30PB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M12PB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M18PB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M18PB-PNLK-LE Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M8PB-PNLK-M8 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
- Festo SOIA-M30PNB-PNLK-M12 Round Proximity Sensor, M12 PNP SOIA 30 V 30 V
