Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V

Subtotal (1 unit)*

₩1,315,868.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,315,868.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-8097
제조사 부품 번호:
SOPA-CM1H-R1-WQ6-2P-M12
제조업체:
Festo
COO (Country of Origin):
BG
The Festo Air gap sensor is designed to provide accurate detection ranging from 20 μm to 200 μm with a switching frequency of 100 mA. With an IP65 rating and reverse polarity protection, this sensor ensures reliable performance in industrial automation applications.

Detects distances ranging from 20 μm to 200 μm

Operates in an ambient temperature range of 0 °C to 50 °C

Equipped with two PNP switching outputs for precise control

Offers a short circuit overload protection for added safety

Comes with an anodised aluminium housing for durability and protection

Supplies voltage in DC 22.8 V to 26.4 V range for compatibility with different systems

Compatible with various mounting types including through-hole and H-rail

관련된 링크들