Vishay TSMP6000 IR Sensor Module 1.8 m 2.5 V 5.5V 4 Panhead
- RS 제품 번호:
- 244-4796
- 제조사 부품 번호:
- TSMP6000TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩4,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,920.00
마지막 RS 재고
- 최종적인 271 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩2,920.00 | - |
| 50 - 99 | ₩2,840.00 | ₩4,000.00 |
| 100 - 249 | ₩2,740.00 | ₩18,000.00 |
| 250 - 499 | ₩2,660.00 | ₩65,000.00 |
| 500 + | ₩2,600.00 | ₩160,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4796
- 제조사 부품 번호:
- TSMP6000TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | IR Sensor Module | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 6.3V | |
| Sensing Distance | 1.8m | |
| Output Type | Active Low | |
| Mount Type | Surface | |
| Package Type | Panhead | |
| Pin Count | 4 | |
| Width | 4mm | |
| Height | 5.3mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSMP6000 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type IR Sensor Module | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 6.3V | ||
Sensing Distance 1.8m | ||
Output Type Active Low | ||
Mount Type Surface | ||
Package Type Panhead | ||
Pin Count 4 | ||
Width 4mm | ||
Height 5.3mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series TSMP6000 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Vishay IR sensor sensor for receiving various kinds of modulated IR signals. A PIN diode and preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for code learning applications.
Photo detector and preamplifier in one package
Improved shielding against electrical field disturbance
TTL and CMOS compatibility
Output active low
관련된 링크들
- Vishay TSMP77000 PIR Sensor 1.8 m 2.5 V 6V 4 Heimdall
- Vishay TSSP96038TR, 38 kHz IR Receiver ±50°, 8 m Range 2 V 3.6V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSMP95100XVTR, 38 kHz IR Receiver ±50°, 10 m Range -0.3 V 6V
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- Vishay, 36 kHz IR Receiver ±50°, 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP6138TT, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSOP36436TT, 36 kHz IR Receiver ±50°, 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm