Vishay TSOP6138TT, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
230-8363
제조사 부품 번호:
TSOP6138TT
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Carrier Frequency

38kHz

Product Type

IR Receiver

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

±50°

Orientation

Top View

Packaging

Tape

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

Panhead

Height

5.3mm

Length

7.5mm

Standards/Approvals

JEDEC

Width

4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Current

900μA

Automotive Standard

No

Series

TSOP6

The Vishay IR receiver module is used for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is provided primarily for compatibility with old AGC1 designs. It has improved shielding against EMI and immunity against HF and RF noise.

It is compliant to RoHS directive and lead free

It has internal filter for PCM frequency

관련된 링크들