3M 7100015401 White Polypropylene Coated Non-Woven Polypropylene, Polyethylene Terephthalate Glycol Protective Hood L

Subtotal (1 unit)*

₩1,053,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,053,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-7761
제조사 부품 번호:
7100015401
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Protective Hood

Reusable/Disposable

Reusable

Size

L

Material

Polypropylene Coated Non-Woven Polypropylene, Polyethylene Terephthalate Glycol

Quantity Per Package

5Per Pack

Guard Type

Head

Colour

White

Visor

Yes

Standards/Approvals

EN 14594:2005, EN 12941:1998 + A2:2008, EN 166:2:F:3 (Optical class 2, low energy impact F and liquid splash 3)

제외

3M Protective Hood, White, Reusable Type - 7100015401


This protective hood provides head protection and a clear field of view for users requiring respiratory and splash defence in industrial settings. Constructed from coated non‑woven polypropylene with a PETG visor, it is supplied as a pack of five in a large size and is intended for repeated use in environments where impact, liquid splash and respiratory hood standards are applicable.

Features and Benefits:


• Visor MADE from polyethylene terephthalate glycol for clear visibility and splash resistance • Complies with EN 166 optical class 2 for accurate sighting in tasks • Meets EN 12941 for powered respiratory hood compatibility and safety • Certified to EN 14594 for respiratory hood performance during use • Reusable construction reduces frequent replacement needs • White polypropylene outer layer provides lightweight head coverage

Applications


• Suitable for maintenance work involving airborne particulates and splash hazards • Ideal for electrical assembly where clear Vision and head guard are required • Used for mechanical workshops performing grinding with liquid splash risk • Can be used in automation facilities requiring PPE compatible with respirators • Suitable for electronics inspection needing optical class 2 clarity

How is the visor material beneficial in workshop environments?


The visor is manufactured from polyethylene terephthalate glycol, which offers a balance of optical clarity and resistance to low‑energy impacts and liquid contact.

Is this item intended for single use or multiple tasks?


It is designed for repeated use, allowing it to be worn across multiple shifts before replacement, reducing supply turnover.

Which standards indicate suitability for respiratory applications?


It conforms to EN 12941 and EN 14594, indicating compatibility and performance for respiratory hood systems used in conjunction with powered or filtered units.

What Visual performance can users expect during detailed work?


The hood meets EN 166 optical class 2 requirements, supporting tasks that need consistent Visual accuracy under normal lighting.

How is the product packaged for procurement?


The item is supplied in packs containing five hoods, each in a large size suitable for users requiring extra headroom.

관련된 링크들