3M 7000044302 White Polypropylene Protective Hood S

Subtotal (1 unit)*

₩211,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩211,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9833
제조사 부품 번호:
7000044302
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Protective Hood

Reusable/Disposable

Reusable

Size

S

Material

Polypropylene

Quantity Per Package

1Per Pack

Guard Type

Head

Colour

White

Standards/Approvals

HSE document HSG53

3M Protective Hood, White, Small - 7000044302


This protective hood from 3M offers versatile and comfortable protection with features designed to enhance user comfort. Made with high-quality PP material, available in a size S, providing a good field of view with reduced glare and reflections. Easy to replace or reuse, this hood is an optimal choice for environments with high disposal rates.

Features & Benefits


• Versatile and comfortable protection

• Premium reusable options for cost-effective alternatives

• Enhanced airflow distribution for improved user comfort

• Easy to maintain and adjust

• Various designs, fabrics, and suspension types for user comfort

• Lightweight and easy to adjust for a custom fit

• Provides a wide range of options for comfort and protection

• Consistent airflow path with low noise

• Reusable suspension for cost-effectiveness

Applications


• Healthcare

• Paint Spray

• Chemical and Liquid Splash

Can it be reused?


Yes, it is designed for easy replacement or reuse.

Is it suitable for hot environments?


Yes, the powered air respirators may make hot environments more tolerable.

Will it provide a custom fit?


The premium suspension allows users to adjust airflow distribution for a comfortable custom fit.

Are peel-offs available for extended life?


Yes, visor peel-offs are available to extend the life of the visor.

관련된 링크들