Legamaster AirServer Connect 3 AirServer Projector

Subtotal (1 unit)*

₩2,146,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,146,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
640-371
제조사 부품 번호:
7-863230
제조업체:
Legamaster
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legamaster

Product Type

Projector

Model Number

AirServer Connect 3

Series

AirServer

제외

COO (Country of Origin):
CN

Legamaster cast receiver AirServer Connect 3


AirServer Connect 3 is the most stable and easy to use professional mirroring and casting device in the market. Only one USB-C cable is needed to connect the AirServer Connect 3 to a screen. Power, audio, video, touchsignals, ethernet and connected camera's are all managed through AirServer Connect 3's USB-C connection. Mounting the Connect 3 is easier then ever. The magnetic mount allows users to place the Connect 3 immediately at displays, mounting solutions and other metallic surfaces. Connect 3 uses state of the ART components, now allowing 12 simultanious stream and featuring a commercial grade Wi-Fi 6 accespoint making it the most stable and most powerful solution in the market. AirServer Connect 3 is fully future proof, supporting AirPlay 2 and being Bring Your Own Meeting prepared.

Consumer benefits


One cable connection over USB-C.

Supports up to 12 simultanious streams.

Multi-display supports up to 3x 4K60.

Bring Your Own Meeting (BYOM) ready.

Supports AirPlay 2, Google Cast and Miracast.

Enhanced connectivity with 2.5G Ethernet and commercial grade Wi-Fi 6E RSDB.

Magnetic mount and Kensington lock.

Cloud management portal.

Free over-the-air updates.

관련된 링크들