Subtotal (1 unit)*
₩169,660.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 640-352
- 제조사 부품 번호:
- 7-152810
- 제조업체:
- Legamaster
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legamaster | |
| Product Type | Flip Chart Stand | |
| Standards/Approvals | FSC-certified | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legamaster | ||
Product Type Flip Chart Stand | ||
Standards/Approvals FSC-certified | ||
제외
- COO (Country of Origin):
- CN
Legamaster SKETCH EASY flipchart tripod
Functional flipchart easel for regular use. Screw-on plastic paper holder and adjustable paper hooks. Fits all standard paper pad formats. Magnetic and dry-wipeable lacquered steel whiteboard surface (H 105 x W 68 cm). Attach a flipchart paper pad or use as a whiteboard. Height-adjustable: can easily be set at the Ideal writing level. Tripod design with a maximum height of 187 cm and a floor space of W 84 x D 77 cm. Secured third leg for extra stability. Easy and tool-free mounting. Included: marker tray (20 cm) and mounting instructions.
Consumer benefits
The SKETCH EASY range offers reliable quality at an affordable price for practical everyday use.
This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).
Optimised retail packaging: Attractive and functional packaging enhances product visibility, guiding customers effortlessly to the right solution.
Many SKETCH EASY flipchart parts are detachable, so you can easily replace or fix them if they GET damaged.
Board surface guarantee: 5-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.
Product guarantee: 2 years.
관련된 링크들
- Legamaster Flip Chart Stand
- Legamaster Flip Chart Stand, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Graph A1 Flip Chart, 25 Sheets
- Legamaster Graph A1 Flip Chart, 20 Sheets