RS PRO, FT, SC, PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩12,948.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 9₩12,948.00
10 - 24₩12,558.00
25 - 49₩12,187.50
50 - 249₩12,012.00
250 +₩9,828.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
916-0246
Distrelec 제품 번호:
304-51-337
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

FT

Product Type

Fibre Optic Connector

Connector Type

SC

Connector Polish

PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125 μm

Insertion Loss

2dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS XLR Format Fiber Optic Connectors, Metal


Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits


Fits a standard XLR cutout

Can be mounted from front or back

Low rear profile ensures space saving

Available in this Range


• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

관련된 링크들