RS PRO, SC, PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS 제품 번호:
- 121-4204
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,340.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩20,340.00 | - |
| 10 - 49 | ₩19,720.00 | 3% |
| 50 - 99 | ₩19,120.00 | 5% |
| 100 - 499 | ₩18,720.00 | 7% |
| 500 + | ₩15,400.00 | 24% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-4204
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Series | RS PRO | |
| Connector Type | SC | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 9/125 μm | |
| Insertion Loss | 0.5dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Minimum Operating Temperature | -20°C | |
| Colour | Blue | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fibre Optic Connector | ||
Series RS PRO | ||
Connector Type SC | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 9/125 μm | ||
Insertion Loss 0.5dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Minimum Operating Temperature -20°C | ||
Colour Blue | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO SC Single Mode Field Installable Connector
A highly reliable and consistent SC field installable connector (FIC). The fibre optic connectors are factory terminated and polished which allows for fast connections. ;A superior quality fibre connector that requires no epoxy polishing or crimping making it ideal for applications where time is of the essence. ;The single mode simplex connector has 9/125 fibre size and features an intuitive window which enables testing with a visual fault locator.
Features and Benefits
Applications
Fibre to the home FTTH
Repair of optical networks
Hazardous environment termination where fusion splicing is prohibited
Standards and Approvals: IEC, EIA/TIA, Telecordia standards.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO, SC, PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, SC, PC Single Mode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, SC, PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO, SC, PC Single Mode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Rosenberger, LC, PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss