Arduino -, PoE Shield A000025

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩48,223.88

RS 제품 번호:
873-2294
제조사 부품 번호:
A000025
제조업체:
Arduino
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arduino

Classification

Shield

Arduino Ethernet Shield 2 with/without PoE


The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (8732294) and one without PoE (8732285). The shields have been designed to integrate rapid internet connection into designs that use Arduino boards. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet W5500 ethernet chip that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.

How is version 2 different to previous versions?
Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.

What do I need to use this version 2 shield?
All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.

Features & Benefits of the Ethernet Shield 2
•W5500 ethernet chip
•Dimensions: 2.7 x 2.1 ins
•MicroSD card slot/card reader
•Re-set controller
•RJ45 ethernet jack
•5 status LEDs
You can download the new Arduino IDE at arduino.org/downloads


Arduino Shields & Add-On Boards


Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.

관련된 링크들