Fluke IR Connector for Use with Fluke 789 ProcessMeter, Fluke 189 Digital Multimeter, Fluke 287 Digital Multimeter,

Subtotal (1 unit)*

₩295,308.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩295,308.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
811-1385
Distrelec 제품 번호:
110-83-826
제조사 부품 번호:
FLUKE-IR3000FC
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Accessory Type

IR Connector

Product Type

Multimeter Connector

For Use With

Fluke 789 ProcessMeter, Fluke 189 Digital Multimeter, Fluke 287 Digital Multimeter, Fluke 289 Digital Multimeter

Standards/Approvals

No

제외

COO (Country of Origin):
US

FLUKE Multimeter Connector, 80g Weight, AA Battery Type - FLUKE-IR3000FC


Are wires getting crossed when you transfer information from a DMM to your smartphone? Choose this multimeter connector from FLUKE for reliable data transmission. It's a cinch to set up as the unit plugs directly into the IR port on your device. Use the assembly with the FLUKE Connect mobile app to share and download readings on demand. It can transmit data across distances of up to 20m, so you'll get clear communication between your devices, even across large areas.

Features & Benefits


• Broad operating temperature range between -10°C and +50°C for use in harsh conditions

• Compact dimensions of 6.4 (L) x 7.6 (W) x 3.2cm (H) for portability and ease of storage

• Robust battery life of six hours means you can power through multiple tasks

• Light weight of 80g makes it easy to hold for long periods of time

Applications


• Workshop equipment maintenance

• Electrical diagnostics

• Industrial energy

What devices are compatible with this product?


For versatility and ease of set-up, this connector is compatible with devices such as the 289 digital multimeter (218-371) and the 789 ProcessMeter (447-7707).

Fluke IR3000 FC Connector Fluke CONNECT™


Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app.

Fluke CONNECT™


Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.

The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.

Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.

(Not compatible with Fluke CNX test tools)

관련된 링크들