TE Connectivity Insertion & Extraction Tool

Subtotal (1 unit)*

₩51,117.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 1월 27일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,117.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
782-6329
제조사 부품 번호:
543382-8
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Tool Type

Extraction & Insertion Tool

비준수

COO (Country of Origin):
US
The TE Connectivity 543382-8 is an insertion/extraction tip for the 91285-1 tool (446-822). This replacement tip is for HD-22 contacts with a wire size of 28-22 AWG. It is colour coded with a green dot which relates to the type and wire size.
The 543382-8 tip can be used for both insertion and extraction of crimp contacts, allowing you to easily insert or extract a terminal from a housing, without causing any damage. With a combination of both functions, you don’t have to worry about changing the tip type for the different operations, saving you valuable time.
The 543382-8 tip, when used with the extraction tool, can insert and extract HD-20 contacts from the AMPLIMITE High Density range of connector contacts. There are other tips available for the HD-22 series.

• Insertion and extraction
• Compatible contacts: HD-22
• Wire size: 28-22 AWG
• High quality

How to replace the tip:
To replace an insertion and extraction tip, you will need to firstly remove the old tip using the hex wrench provided with the tool. Insert the plug into the wide end of the tip and place it into the tool handle. The handle comes with a hex wrench which tightens and secures the tip into the handle. Then you’re ready to go.

Replacement Tips:
(782-1182) 543382-5 : HD-20 28-20AWG
(782-6317) - 1-543382-1 : HD-20 28-24AWG
(782-6329) - 543382-8 : HD-22 28-22AWG

Note

This is a pack of 25.


TE Connectivity AMPLIMITE D-Subminiature Connectors



관련된 링크들