사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 782-5859
- 제조사 부품 번호:
- 2007262-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | SFP | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series SFP | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ Cage with EMI Springs
SFP+ pluggable cages with EMI springs and PCB press-fit terminations designed to support data rates of 10 Gb/s. These SFP+ cages support belly-to-belly mount applications and are available in the following configurations:
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
SPF Cage
관련된 링크들
- SFP+ 1X4 CAGE ASSEMBLY, LIGHT PIPES
- TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-1
- TE Connectivity SFP Cage, 1489962-1
- TE Connectivity QSFP+ Cage Assembly, 1888617-1
- LED Light Pipes
- TE Connectivity Cage Assembly 15-Position, 2359845-2
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057042-1
- TE Connectivity QSFP+ Cage Assembly 38-Position, 1-1761987-8