TE Connectivity Cage Assembly 15-Position, 2359845-2

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
224-0653
제조사 부품 번호:
2359845-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Type

Cage Assembly

Number of Ports

1

Body Orientation

Right Angle

Number of Contacts

15

Contact Material

Copper Alloy

Series

SFP56

The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.

Pluggable I/O Product Type  - Cage Assembly
EMI Containment Feature Type  - EMI Springs
Pluggable I/O Applications  - SFP-DD
Thermal Accessory Type Included  - Heat Sink
Included Light pipe  - No

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.