Molex 207129, Hand Crimp Tool
- RS 제품 번호:
- 781-2728
- Distrelec 제품 번호:
- 110-82-936
- 제조사 부품 번호:
- 63825-8100
- 제조업체:
- Molex
Subtotal (1 unit)*
₩1,021,039.50
재고있음
- 추가로 2026년 5월 04일 부터 24 개 단위 배송
- 추가로 2026년 5월 11일 부터 10 개 단위 배송
- 추가로 2026년 6월 26일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,021,039.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 781-2728
- Distrelec 제품 번호:
- 110-82-936
- 제조사 부품 번호:
- 63825-8100
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | Military Class 2, UL-486-C, UL-310, UL-486A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals Military Class 2, UL-486-C, UL-310, UL-486A | ||
Molex PremiumGrade Ratcheting Hand-Crimping Tool, C-Grid III Crimp Terminals - 63825-8100
Use this high-spec crimping tool from Molex for a gas-tight crimp that prevents insulation damage and the deterioration of electrical connections. You can pre-set your required crimping force to be sure of consistent operation and a reliable crimp every time. The unit's terminal locator and wire stop are on hand to accurately position your wire and hold it securely in place while the crimp takes place. Thanks to ergonomically designed soft-grip handles, you can use this crimper repeatedly without strain.
• Can be changed between left-handed and right-handed operation for ease of use
• Robustly built for long lifespan of more than 50,000 cycles
• Handles can't be opened until a full crimping cycle is achieved, preventing partial crimps
Applications
• Office IT systems
• Lighting systems
• Communications and networking
Is this crimping tool modifiable or customisable with other parts?
Yes – you can replace the locator assembly, ratchet spring and return spring with Molex spares, while the dies and locator of this hand-crimping tool can also be used in a battery-powered crimp head.
Molex PremiumGrade Hand Crimping Tool for C-Grid III Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PremiumGrade Hand Crimping Tool - Overview
From Molex a PremiumGrade manual crimping tool made from high-quality materials and designed to crimp to a high specification. This PremiumGrade crimp tool has been tested to a minimum of 50000 cycles. If the tool is looked after and maintained it produces crimps to the highest specification during this life span. This crimping tool consists of two ergonomically designed soft grip handles with an adjustable preload force, ratchet mechanism, die assembly and terminal locator.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved, preventing partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened using an emergency ratchet release lever
Adjustable Handle Force
Over time it may be necessary to adjust the pre-set handle load force. This is achieved by using a setting wheel which can be moved anti clockwise to increase the handle force or clockwise to decrease the handle force
Locator
This PremiumGrade hand crimping tool features a user-friendly terminal locator and wire stop which accurately position the terminal and holds it securely in place during the crimping process. The locator is pushed into place between the crimping dies and the terminal loaded into the correctly sized nest on the end of the locator. The locator button is released and the terminal is then positioned correctly for crimping. The pre-stripped wire is inserted through the terminal against the wire-stop and crimping can proceed
Right or left handed Operation Configurable
This PremiumGrade hand crimping tool can be converted from right handed to left handed operation by removing the locator and reversing the upper and lower parts of the tool
Transferable Dies and Locator
The dies and locator of this hand crimping tool can be used in a power crimp head (Molex Part Number 63816-0800). This crimp head is then connected to a battery powered crimping tool (Molex Part Numbers 63816-0200 and 63816-0250)
Key Features and Benefits
• Manufactured from high-quality materials
• Long service life of 50000 cycles minimum
• Ratchet mechanism ensures full crimp cycle
• Emergency ratchet release
• Locator and wire stop for accurate terminal positioning
• Adjustable handle force
• Ergonomically designed handles for comfortable use
• Right and left handed operation
• Locator and dies can be used in battery powered tools
• IPC/WHMA A-620 Class 2 compliant
Applications
This PremiumGrade hand crimping tool is designed for use in low volume or field repair applications. This crimp tool is also IPC/WHMA A-620 Class 2 compliant. The IPC/WHMA A-620 standard describes the acceptability criteria for crimped, mechanically secured and soldered interconnections. Class 2 covers service electronic products such as computers, copiers, printers and general production equipment
Questions and Answers
What Terminals can these Crimping Tools be used with?
Stock number 781-2728 is for use with Molex loose piece C-Grid III female crimp terminals with a wire size range from 24 AWG to 22 AWG
Stock number 781-2737 is for use with Molex loose piece C-Grid III female crimp terminals with a wire size range from 28 AWG to 28 AWG
Are There Any Spares for this Crimping Tool?
Yes, the following spares are available:
Locator Assembly - stock number 173-9631
Return spring - stock number 173-9645
Ratchet spring - stock number 173-9646
Molex Hand Crimping Tools
관련된 링크들
- Molex 207129, Hand Crimp Tool
- Molex 207129, Hand Crimp Tool, 207129 mm
- Molex 207129, Hand, Tool Crimp Tool
- Molex 207129 63823-2800 Crimp Tool Hand Crimp Tool
- Molex 207129 63823-5500 Crimp Tool Hand Crimp Tool
- Molex 207129, Crimp, Hand Crimp Tool
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,