Molex 207129, Crimp, Hand Crimp Tool

Subtotal (1 unit)*

₩919,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 5 개 단위 배송
  • 추가로 2026년 12월 04일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩919,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
710-6512
제조사 부품 번호:
63811-7900
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Operation Type

Crimp, Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

RoHS, A620

Molex 207129 Series Crimping Tool, 32 to 28 AWG Wire size, Hand Operation Type - 63811-7900


This crimping tool is designed specifically for use with Panel-Mate connectors, accommodating wire sizes ranging from 32 to 28 AWG. As a hand-operated crimp tool, it offers convenience and efficiency, making it an essential tool in the electrical and automation sectors. The reliable design ensures consistent and high-precision crimping results, suitable for a variety of electronic applications.

Features & Benefits


• Integrated ratcheting mechanism guarantees secure crimping

• Designed for optimal use with Panel-Mate connector accessories

• Supports wire sizes from 32 to 28 AWG for versatile applications

• Robust construction ensures durability and ease of use

• Manual operation provides complete control for precision work

• Comprehensive tool specifications available for best practices

Applications


• Ideal for connecting wires to Panel-Mate connectors

• Suitable for use in electrical assembly and repair

• Effective for crimping in electronics manufacturing

• Utilised in maintenance tasks within automation environments

What type of maintenance does this tool require for optimal performance?


Keeping the crimping tool clean and free from debris is essential for maintaining its performance. Periodic checks for wear and tear will ensure longevity, while lubrication of moving parts can enhance functionality.

Can this tool be used with wires not specified in its range?


Using wires outside the 32 to 28 AWG range is not recommended, as it may lead to ineffective crimping and potential damage to both the tool and the connectors.

How does the ratcheting feature enhance the crimping process?


The ratcheting mechanism allows for a more secure and uniform crimping action, preventing incomplete or faulty connections by ensuring that the tool applies consistent pressure during use.

Molex PremiumGrade Hand Crimping Tool for PanelMate Crimp terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PremiumGrade Hand Crimping Tool - Overview


From Molex a PremiumGrade manual crimping tool made from high-quality materials and designed to crimp to a high specification. This PremiumGrade crimp tool has been tested to a minimum of 50000 cycles. If the tool is looked after and maintained it produces crimps to the highest specification during this life span. This crimping tool consists of two ergonomically designed soft grip handles with an adjustable preload force, ratchet mechanism, die assembly and terminal locator.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved, preventing partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened using an emergency ratchet release lever

Adjustable Handle Force


Over time it may be necessary to adjust the pre-set handle load force. This is achieved by using a setting wheel which can be moved anti clockwise to increase the handle force or clockwise to decrease the handle force

Locator


This PremiumGrade hand crimping tool features a user-friendly terminal locator and wire stop which accurately position the terminal and holds it securely in place during the crimping process. The locator is pushed into place between the crimping dies and the terminal loaded into the correctly sized nest on the end of the locator. The locator button is released and the terminal is then positioned correctly for crimping. The pre-stripped wire is inserted through the terminal against the wire-stop and crimping can proceed

Right or left handed Operation Configurable


This PremiumGrade hand crimping tool can be converted from right handed to left handed operation by removing the locator and reversing the upper and lower parts of the tool

Transferable Dies and Locator


The dies and locator of this hand crimping tool can be used in a power crimp head (Molex Part Number 63816-0800). This crimp head is then connected to a battery powered crimping tool (Molex Part Numbers 63816-0200 and 63816-0250)

Key Features and Benefits


• Manufactured from high-quality materials

• Long service life of 50000 cycles minimum

• Ratchet mechanism ensures full crimp cycle

• Emergency ratchet release

• Locator and wire stop for accurate terminal positioning

• Adjustable handle force

• Ergonomically designed handles for comfortable use

• Right and left handed operation

• Locator and dies can be used in battery powered tools

Applications


This PremiumGrade hand crimping tool is designed for use in low volume or field repair applications.

Questions and Answers


What Terminals can this Crimping Tool be used with?

This PremiumGrade hand crimping tool is for use with Molex loose piece crimp terminals with a wire size of 32 AWG to 28 AWG that are used in the following connector systems;

1.25mm pitch wire to board connectors

PanelMate wire to board connectors

Are There Any Spares for this Crimping Tool?

Yes, the following spares are available:

Return spring - stock number 173-9645

Ratchet spring - stock number 173-9646

Molex Hand Crimping Tools


관련된 링크들