Tektronix 4000, 5000 Series TPP1000 Oscilloscope Probe, Voltage Type, 1 GHz, 1:10, Hook Tip, Ground Spring, Adapter,

Subtotal (1 unit)*

₩2,439,469.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,439,469.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
728-6759
Distrelec 제품 번호:
110-48-252
제조사 부품 번호:
TPP1000
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Product Type

Oscilloscope Probe

Probe Type

Voltage

Attenuation

1:10

Bandwidth

1GHz

Maximum Common Mode Input Voltage

300V

Connector Type

Hook Tip, Ground Spring, Adapter, Alligator Tip

Model Number

TPP1000

Safety Category Level

CAT II

Safety Category Voltage

300V

Series

4000, 5000

Standards/Approvals

ISO 9001, ISO 14001, CE

해당 안됨

COO (Country of Origin):
CN
The TPP1000 is a high-bandwidth, general-purpose probe that offers breakthrough specifications in its product class. The probe's exceptionally low capacitive loading limits adverse affects on circuits and is more forgiving of longer ground leads. And, with wide bandwidth, users can see the high-frequency components in the signal - which is critical for high-speed applications. This probe also offers all the benefits of general-purpose probes such as high dynamic range, flexible connection options and robust mechanical design, while providing the performance of an active probe.

Compact probe head for probing small-geometry circuit elements

Small probe body for enhanced visibility to the Device-Under-Test

Rigid tip for secure Device-Under-Test connectivity

Replaceable probe tip cartridges

Large accessory set for versatile connectivity

1.3m long cable lead

Tektronix MSO/DPO 4000/5000 Accessories


Mixed Signal Oscilloscopes


Supplied with

Certificate of Traceable Calibration, rigid tip 3.8 mm,
flex ground spring short 3.8mm (2), long ground spring (2), alligator ground 6in, hook tip regular,
hook tip micro, IC cap universal 3.8 mm

관련된 링크들