Tektronix TPP0 Series TPP0051 Oscilloscope Probe, Voltage Type, 50MHz, 1:10, BNC Connector
- RS 제품 번호:
- 800-3004
- 제조사 부품 번호:
- TPP0051
- 제조업체:
- Tektronix
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 800-3004
- 제조사 부품 번호:
- TPP0051
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
제외
- COO (Country of Origin):
- CN
Tektronix Oscilloscope Probes
The Tektronix passive voltage oscilloscope probe is for use on BNC oscilloscopes with 1Mohm/20pF input. It has an attenuation of 10X with 10Mohm input resistance.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Features and Benefits
Bandwidth is DC to 50MHz
Attenuation ratio is 1:10
Input impedance is 10Mohmll12pF
Cable length is 1.3m
Maximum common-mode input voltage is 300KV
Maximum Input voltage is 300VRMS CAT II
Wide compensation ranges between 15pF and 25pF)
Attenuation ratio is 1:10
Input impedance is 10Mohmll12pF
Cable length is 1.3m
Maximum common-mode input voltage is 300KV
Maximum Input voltage is 300VRMS CAT II
Wide compensation ranges between 15pF and 25pF)
Applications
Relative low frequency measurements
Low frequency computer and telecom measurements
Power supplies
Low frequency amplifiers
Low frequency computer and telecom measurements
Power supplies
Low frequency amplifiers
Certifications
UL61010-031 approved
2007, CAN/CSA C22.2 No. 61010-031-07 certified
IEC61010-031
IEC 61010-031/A1:2008
CAT II 300V
2007, CAN/CSA C22.2 No. 61010-031-07 certified
IEC61010-031
IEC 61010-031/A1:2008
CAT II 300V
관련된 링크들
- Tektronix TPP Series TPP0201 Oscilloscope Probe, Voltage Type, 200 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive, Voltage Type, 100 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive, Voltage Type, 200MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0100 Oscilloscope Probe, Passive Type, 100 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0200 Oscilloscope Probe, Passive Type, 200 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive Type, 200MHz, 1:10, BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe, Voltage Type, 250 MHz, 10:1, Hook Clip Connector
- Tektronix TPP0 Series TPP0500B Oscilloscope Probe, Voltage Type, 500 MHz, 10x, Hook Clip Connector