Tektronix TPP Series TPP0201 Oscilloscope Probe, Voltage Type, 200 MHz, 10x, BNC Connector
- RS 제품 번호:
- 726-0041
- 제조사 부품 번호:
- TPP0201
- 제조업체:
- Tektronix
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩259,560.00
재고있음
- 추가로 2026년 11월 16일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩259,560.00 | - |
| 5 + | ₩251,780.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 726-0041
- 제조사 부품 번호:
- TPP0201
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10x | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | BNC | |
| Model Number | TPP0201 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300Vrms | |
| Series | TPP | |
| Standards/Approvals | IEC 61010031/A1:2008, CAN/CSA C22.2 No. 6101003107, IEC 61010031, UL 61010031 | |
| Rise Time | 2.3ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10x | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type BNC | ||
Model Number TPP0201 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300Vrms | ||
Series TPP | ||
Standards/Approvals IEC 61010031/A1:2008, CAN/CSA C22.2 No. 6101003107, IEC 61010031, UL 61010031 | ||
Rise Time 2.3ns | ||
해당 안됨
- COO (Country of Origin):
- CN
Tektronix Oscilloscope Probes
The Tektronix passive voltage oscilloscope probe is for use on BNC oscilloscopes with 1Mohm/13pF input. It has an attenuation of 10X with 10Mohm input resistance.
Supplied with:
Retractable hook tip
Ground spring
Ground lead with alligator clip
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Features and Benefits
Bandwidth is DC to 200MHz
Attenuation ratio is 1:10
Input impedance is 10Mohmll12pF
Length is 1.3m
Maximum common-mode input voltage is 300KV
Maximum Input voltage is 300 VRMS CAT II
Wide compensation ranges between 15pF and 25pF)
Applications
Relative low frequency measurements
Low frequency computer and telecom measurements
Power supplies
Low frequency amplifiers
Certifications
UL61010-031 approved
2007, CAN/CSA C22.2 No. 61010-031-07 certified
IEC61010-031
IEC 61010-031/A1:2008
CAT I 400 VAC
CAT II 300 V
CAT II 300 VAC
관련된 링크들
- Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive, Voltage Type, 200MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0201 Oscilloscope Probe, Passive Type, 200MHz, 1:10, BNC Connector
- Tektronix TPP0 Series TPP0051 Oscilloscope Probe, Voltage Type, 50MHz, 1:10, BNC Connector
- Tektronix TPP Series TPP0101 Oscilloscope Probe, Passive, Voltage Type, 100 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0100 Oscilloscope Probe, Passive Type, 100 MHz, 10x, BNC Connector
- Tektronix TPP Series TPP0200 Oscilloscope Probe, Passive Type, 200 MHz, 10x, BNC Connector
- Tektronix TPP0 Series TPP0250 Oscilloscope Probe, Voltage Type, 250 MHz, 10:1, Hook Clip Connector
- Tektronix TPP0 Series TPP0500B Oscilloscope Probe, Voltage Type, 500 MHz, 10x, Hook Clip Connector