TE Connectivity, MultiGig for use with RT VITA 46 3U and 6U

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩2,820.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 - 49₩2,820.00
50 - 99₩2,744.80
100 +₩2,707.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
718-1654
제조사 부품 번호:
1410946-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

For Use With

RT VITA 46 3U and 6U

Series

MultiGig

TE Connectivity MultiGig Module Accessories


A range of TE Connectivity MultiGig Module Accessories.
Stock numbers 718-1645 and 795-0781 are a zinc alloy keyed guide pins for use with 9mm guide module (please see datasheet for dimension details)
Stock number 909-7454 is an M5 keyed guide pin assembly for use with MULTI GIG RT2J connector
Stock number 718-1654 is a mounting screw for 9.0mm RT 2 VITA 46 3U and 6U daughtercard guide module

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



TE Connectivity Multigig RT Series


MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.


Customizable impedance matched printed circuit wafer interface
Inverse sex backplane connector system with “pinless” interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles

관련된 링크들