TE Connectivity, Multi-Gig Guide Pin for use with MultiGig Modules

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩10,246.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 13일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 24₩10,246.00
25 - 99₩10,058.00
100 - 249₩9,757.20
250 - 499₩9,456.40
500 +₩9,174.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
718-1645
Distrelec 제품 번호:
303-03-069
제조사 부품 번호:
1-1469491-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Guide Pin

Accessory Type

Guide Pin

For Use With

MultiGig Modules

Series

Multi-Gig

Colour

Silver

Material

Zinc Alloy

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
US

TE Connectivity MultiGig Module Accessories


A range of TE Connectivity MultiGig Module Accessories.

Stock numbers 718-1645 and 795-0781 are a zinc alloy keyed guide pins for use with 9mm guide module (please see datasheet for dimension details)

Stock number 909-7454 is an M5 keyed guide pin assembly for use with MULTI GIG RT2J connector

Stock number 718-1654 is a mounting screw for 9.0mm RT 2 VITA 46 3U and 6U daughtercard guide module

TE Connectivity Multigig RT Series


MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

Customizable impedance matched printed circuit wafer interface

Inverse sex backplane connector system with “pinless” interface

Superior crosstalk performance

Optimized footprints for signal integrity and ease of board design

Utilizes a .022 inch diameter via for lower cost board fabrication

Three levels of signal contact sequencing

Telcordia / Bellcore Compliant

Durability rated for 250 Cycles

관련된 링크들