사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 717-6621
- 제조사 부품 번호:
- 216907-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Orientation | Straight | |
| Current Rating | 20A | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Orientation Straight | ||
Current Rating 20A | ||
- COO (Country of Origin):
- NL
TE Connectivity Power Tap Connectors
a range of power tap connectors for wire to board connection using ACTION PIN post high current contacts. These power taps are suitable for use with a PCB thickness of 1.57 to 3.18mm.
Stock number 717-6595 is a 25A,10 way insulated, high profile power tap with a 7.62 x 2.54 DIP footprint and nylon GF housing.
Stock numbers 717-6599 and 717-6606 are as above but are low profile
Stock number 717-6621 is a 6 way high current 20A power tap.
Stock number 821-2494 is a 10 way 25A power tap with a 6.35 x 3.18mm footprint
Stock number 718-9422 is an 8 way 40A power linking tap with a 6.35 x 0.81 FASTON tab
Stock number 717-6595 is a 25A,10 way insulated, high profile power tap with a 7.62 x 2.54 DIP footprint and nylon GF housing.
Stock numbers 717-6599 and 717-6606 are as above but are low profile
Stock number 717-6621 is a 6 way high current 20A power tap.
Stock number 821-2494 is a 10 way 25A power tap with a 6.35 x 3.18mm footprint
Stock number 718-9422 is an 8 way 40A power linking tap with a 6.35 x 0.81 FASTON tab
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Discrete PCB Connections
관련된 링크들
- TE Connectivity, Screw Terminal, 25A
- TE Connectivity, Screw Terminal, 40A
- TE Connectivity Nylon Screw Terminal, Straight, 25A
- TE Connectivity Nylon Screw Terminal, Vertical, 37.8A
- TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity, 60394 Uninsulated Ring Terminal, 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPST, Screw Terminal