TE Connectivity Nylon Screw Terminal, Vertical, 37.8A
- RS 제품 번호:
- 217-5472
- Distrelec 제품 번호:
- 304-53-050
- 제조사 부품 번호:
- 5055556-9
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 217-5472
- Distrelec 제품 번호:
- 304-53-050
- 제조사 부품 번호:
- 5055556-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Current | 37.8A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 10 | |
| Body Material | Nylon | |
| Body Plating | Tin | |
| Number of Rows | 5 | |
| Series | ELCON Drawer | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Current 37.8A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 10 | ||
Body Material Nylon | ||
Body Plating Tin | ||
Number of Rows 5 | ||
Series ELCON Drawer | ||
Standards/Approvals No | ||
Screw Size M4 | ||
The TE Connectivity Power Terminals, Power Tap, having 10 position with Wire-to-Board connector system.
Power Terminal Type - Power Tap
Connector System - Wire-to-Board
Connector & Contact Terminates To - Printed Circuit Board
관련된 링크들
- TE Connectivity Nylon Screw Terminal, Vertical, 37.8A
- TE Connectivity Nylon Screw Terminal, Straight, 25A
- TE Connectivity Amplimite 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPL 37 Way Vertical 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity Nanonics 37 Way Straight Free Hanging Plug Assembly, with Jack Screw Male
- TE Connectivity, Screw Terminal, 20A