STMicroelectronics ST-LINK/V2, Debugger, Programmer for STM8 & STM32 MCUs

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩89,544.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
  • 추가로 2026년 2월 25일 부터 13 개 단위 배송
  • 추가로 2026년 4월 08일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩89,544.40
5 - 24₩80,595.60
25 +₩66,326.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
714-1701
제조사 부품 번호:
ST-LINK/V2
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Accessory Type

Debugger, Programmer

For Use With

STM8 & STM32 MCUs

Interface

USB

Programmer Name

ST-LINK/V2

COO (Country of Origin):
CN
The STMicroelectronics ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 range of microcontrollers.
The ST-LINK/V2 comes with a USB A to mini B cable which plugs directly into your PC and provides power to the module. This device communicates with the STM8 and STM32 MCUs via an application board. This is done via the SWIM (single wire interface module) and JTAG/SWD (serial wire debugging) interfaces.

• 5V power via USB
• DFU (Direct Firmware Update) feature
• LED indicator when connected to your PC
• Operating temperature: 0 to +50 °C

SWIM Features:
• 1.65 to 5.5 V
• SWIM low-speed and high-speed modes supported
• Programming speed: 9.7 Kbytes/s (low speed) and 12.8 Kbytes/s (high speed)
• SWIM cable for connection to the application via an ERNI standard vertical connector (ref: 284697 or 214017) or horizontal connector (ref: 214012)
• SWIM cable for connection to the application via a pin header or a 2.54mm pitch connector

JTAG/SWD Features:
• 1.65 to 3.6 V
• 5 V tolerant inputs
• JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
• JTAG supported
• SWD and serial wire viewer (SWV) communication supported

Versions Available:
(880-1599) ST-LINK/V2-ISOL - with digital isolation
(714-1707) ST-LINK/V2


STM32 Software Development Tools and In-Circuit Debugger/Programmer

관련된 링크들