현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 205-6401
- 제조사 부품 번호:
- MSP-FET
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Kit Contents | MSP MCU Programmer And Debugger | |
| Standards/Approvals | No | |
| For Use With | Flash Microcontrollers | |
| Sub Type | Programmer | |
| Product Type | Programmers & In-Circuit Emulator | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Kit Contents MSP MCU Programmer And Debugger | ||
Standards/Approvals No | ||
For Use With Flash Microcontrollers | ||
Sub Type Programmer | ||
Product Type Programmers & In-Circuit Emulator | ||
The Texas Instruments MSP series MCU programmer and debugger is a powerful emulation development tool, also called as a debug probe. It allows users to quickly begin application development on MSP low-power microcontrollers (MCU). This has an USB interface to the computer, while the 14-pin connector provides access to the MSP debug emulation port – which consists of either a standard JTAG interface or by using the pin-saving Spy-Bi-Wire (2-wire JTAG) protocol.
USB debugging interface to connect any MSP430 MCU to a computer for real-time, in-system programming and debugging
Supports tri-state mode to show accurate EnergyTrace power numbers
Up to 4x faster read/write speeds than the previous version of the FET programmer
Enables EnergyTrace technology for energy measurement and debugging on all MSP430 and MSP432 devices in the Code Composer Studio and IAR Embedded Workbench development environments
관련된 링크들
- Texas Instruments MSP430 Development Kit MSP-EXP432P401R
- Texas Instruments TMDSEMU110-U,
- Texas Instruments TMDSEMU200-U,
- Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430G2553IN20, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430FR4133 Microcontroller LCD Development Kit MSP-EXP430FR4133
- Texas Instruments MSP430F2013IN, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 2 kB, 256B FLASH, 14-Pin PDIP
- Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 2 kB, 256B FLASH, 14-Pin PDIP