STMicroelectronics Chip Programmer for STM8 and STM32 MCUs

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩150,381.20

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 - 4₩150,381.20
5 - 24₩145,869.20
25 +₩142,936.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
880-1599
Distrelec 제품 번호:
301-76-586
제조사 부품 번호:
ST-LINK/V2-ISOL
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Chip Programmer

For Use With

STM8 and STM32 MCUs

Kit Contents

ST-LINK/V2 In-Circuit Debugger/Programmer

Interface Type

USB

Standards/Approvals

No

Series

ST-LINK

제외

The STMicroelectronics ST-LINK/V2-ISOL is an in-circuit debugger and programmer for the STM8 and STM32 range of microcontrollers. The ST-LINK/V2-ISOL features digital isolation between the PC and board.

The ST-LINK/V2-ISOL comes with a USB A to mini B cable which plugs directly into your PC and provides power to the module. This device communicates with the STM8 and STM32 MCUs via an application board. This is done via the SWIM (single wire interface module) and JTAG/SWD (serial wire debugging) interfaces.

• 5V power via USB

• DFU (Direct Firmware Update) feature

• LED indicator when connected to your PC

• Operating temperature: 0 to +50 °C

• High isolation voltage: 2500 VRMS

SWIM Features:

• 1.65 to 5.5 V

• SWIM low-speed and high-speed modes supported

• Programming speed: 9.7 Kbytes/s (low speed) and 12.8 Kbytes/s (high speed)

• SWIM cable for connection to the application via an ERNI standard vertical connector (ref: 284697 or 214017) or horizontal connector (ref: 214012)

• SWIM cable for connection to the application via a pin header or a 2.54mm pitch connector

JTAG/SWD Features:

• 1.65 to 3.6 V

• 5 V tolerant inputs

• JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector

• JTAG supported

• SWD and serial wire viewer (SWV) communication supported

Versions Available:

(880-1599) ST-LINK/V2-ISOL - with digital isolation

(714-1701) ST-LINK/V2

STM32 Software Development Tools and In-Circuit Debugger/Programmer


관련된 링크들