Petzl Torch Helmet Clip Helmet Clips for Headlamps, Headlamp Strap

Subtotal (1 pack of 4 units)*

₩8,332.16

Add to Basket
수량 선택 또는 입력
재고있음
  • 800 개 단위 배송 준비 완료
  • 추가로 2026년 2월 10일 부터 720 개 단위 배송
  • 추가로 2026년 3월 03일 부터 720 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩2,083.04₩8,328.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
504-2475
제조사 부품 번호:
E04350
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Product Type

Torch Helmet Clip

Accessory Type

Helmet Clips

For Use With

Headlamps, Headlamp Strap

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR

Petzl Tikkina², Tikka², Zipka Plus²


Lightweight and compact bright LED head torches for comfortable extended use

Supplied with adjustable headband and batteries

Water resistant - IP X4

Tikkina²


Tikkina² improved specification entry level head torch with 2 LEDs and easy-to-use push-button switch

Compatible with alkaline and lithium batteries (3 xAAA alkaline included)

Improved specification: 23 lumens / 190 hours battery life / 23 metre beam

IP X4 protection (water-resistant)

Tikka²


4 LED head torch, with 3 lighting modes (high, low, flash)

Compatible with alkaline and lithium batteries (3 xAAA alkaline included)

Electronic push-button switch

Improved specification: 70 lumens / 120 hours battery life / 40 metre beam

IP X4 protection (water-resistant)

Zipka Plus²


25% more compact than the Tikka Plus²

Retractable dyneema head band

Now improved with 1 high power LED and 1 red LED

Compatible with Alkaline and lithium batteries (3 xAAA alkalines included)

Electronic push button switch on / off switch

Battery life indicator

Improved specification: 70 lumens / 185 hours battery life / 40 metre beam

IP X4 protection (water-resistant)

Note

Helmet clips 504-2475 available for use with the elasticated head bands fitted to the Tikkina² and Tikka²

관련된 링크들