Petzl Rechargeable Torch Battery for DUO S Headlamps, DUO RL, 3.2 Ah Capacity
- RS 제품 번호:
- 240-0000
- 제조사 부품 번호:
- E103CA00
- 제조업체:
- Petzl
Subtotal (1 unit)*
₩170,480.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-0000
- 제조사 부품 번호:
- E103CA00
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Product Type | Torch Battery | |
| Battery Capacity | 3.2Ah | |
| Rechargeable | Yes | |
| For Use With | DUO S Headlamps, DUO RL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Product Type Torch Battery | ||
Battery Capacity 3.2Ah | ||
Rechargeable Yes | ||
For Use With DUO S Headlamps, DUO RL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MY
The Petzl High-performance rechargeable battery designed for DUO RL and DUO S headlamps. Its durable and features quick connection to the headlamp and an energy gauge for monitoring the batterys charge level. Lithium-Ion technology offers high capacity (3200 mAh, 7.4 V, 23.68 Wh) with reduced weight and excellent performance at low temperatures.
Energy gauge allows monitoring of batterys charge level
Quick connection system for instant battery installation or removal
Rechargeable with the quick wall charger
IP67 waterproof
관련된 링크들
- Petzl Torch Helmet Clip Helmet Mount for DUO Z1, DUO S Headlamps, DUO Z2, Petzl helmets with or without eye shield
- Petzl Rechargeable 6 V Lithium-ion Lithium-ion Battery for Petzl Headlamps, 1250 mAh Capacity
- Petzl E103AA00 CE LED Head Torch 2800 lm DUO RL Range 255 m
- Petzl Torch Helmet Clip Helmet Clips for Headlamps, Headlamp Strap
- Petzl Rechargeable 3.7 V Rechargeable Torch Battery for Electronic Devices, 3200 mAh Capacity
- Petzl Rechargeable Torch Battery for Pixa 3R, 930 mAh Capacity
- Wolf Safety Rechargeable 4 V Lead Acid Torch Battery for Rechargeable Handlamp, 5 Ah Capacity
- Unilite Rechargeable 7.4 V Torch Battery for SLR-5500, 7.5 Ah Capacity