Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

₩217,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩217,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9611
제조사 부품 번호:
A020CA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Colour

Yellow

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Peak Type

Short

Suspension Adjustment Type

Headband Adjustment Wheels

Rain Gutter

No

Standards/Approvals

EN12492, EN397

Series

STRATO

Product Type

Safety Helmet

제외

COO (Country of Origin):
FR
Liner in EPP and EPS for reduced weight

CENTERFIT feature allows perfect centering of the helmet on the head, due to two side adjustment wheels

FLIP&FIT system allows the headband to be positioned in a low position, guaranteeing that the helmet fits securely on the Head. The system folds into the shell for easy storage and transportation

comes with changeable absorbent comfort foam

DUAL chinstrap allows the worker to adjust chinstrap strength in order to adapt the helmet to different environments. High strength, limiting the risk of losing the helmet during a fall, and low strength, limiting the risk of

Shock absorption achieved through deformation of the liner

Protection against electrical hazards, molten metal splash and flames, thanks to the unventilated external shell

Fluorescent outer shell with phosphorescent clips and reflective bands

Modular accessories:

Eye shield with EASYCLIP side attachment system for easy installation

Petzl headlamp with mounts, or headlamp with elastic headband

Nape protector provides effective sun and rain protection

Includes nametag holder

Changeable chinstrap and foam

Hearing protection

관련된 링크들